• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FerdyF. 1911-7 BLACK SECURITY Mechanics Clarino artificial leather Work glove Size (gloves): 7, S EN 388 CAT II 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blackberry SECURITY Mechanics gloves

  • Padded
  • Secure hold
  • Highest protection and comfort

Technical specifications

Product type

Work glove

Protection class

CAT II

Material (palm)

Polyamide

Polyurethane

Size

7

S

Factory colour

Black

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Spandex

Documents & Downloads

Datasheet

Datasheet 676399 FerdyF. 1911-7 BLACK SECURITY Mechanics Clarino artificial leather Work glove Size (gloves): 7, S EN 388 CAT II 1 Pair

User & Safety Instructions

User & Safety Instructions 676399 FerdyF. 1911-7 BLACK SECURITY Mechanics Clarino artificial leather Work glove Size (gloves): 7, S EN 388 CAT II 1 Pair

Information

Information 676399 FerdyF. 1911-7 BLACK SECURITY Mechanics Clarino artificial leather Work glove Size (gloves): 7, S EN 388 CAT II 1 Pair

Description

Universal glove in black particularly suitable for stage designer.

This text is machine translated.

Features

  • Padded, Black Spandex back of the hand
  • Thumb and index finger with additional Clarino ® synthetic leather reinforced
  • Fingertips with PU coating
  • Neoprene ankle protection
  • Palm made of breathable, washable Clarino ® Synthetic leather for perfect fit with TR2 Foam reinforced
  • Secure hold
  • Good wear and sense of touch enables longer wearing time
  • Highest protection and comfort.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)