• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FerdyF. Mechanics Anti-Schock 1970-9 Clarino artificial leather Work glove Size (gloves): 9, L CAT II 1 Pair

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FerdyF. 1970 Yellow Clarino® Synthetic-Leather Anti-Schock Mechanics Gloves L EN 388

  • With hook-and-loop fastener
  • Palm made of breathable, washable Clarino ® synthetic leather
  • Fingertips with extra large anti-skidding surfaces made from silicone
  • Symbol of a hammer on a shield. It signals protection or security, possibly in an industrial or craft context.<br><br>Hammer and shield symbol. It indicates protection or safety, likely within an industrial or artisanal setting.
  • A shield symbol with a hammer and the letter 'i' underneath. Below this is the number '2142'.
  • Award image for FerdyF. Mechanics Anti-Schock 1970-9 Clarino artificial leather Work glove Size (gloves): 9, L CAT II 1 Pair

Technical specifications

Product type

Work glove

Protection class

CAT II

Material (palm)

Polyamide

Polyurethane

Size

9

L

Factory colour

Yellow

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

Spandex

Standards

EN 388

Material (details)

Clarino® Synthetic-Leather

Size

L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 836353 FerdyF. Mechanics Anti-Schock 1970-9 Clarino artificial leather Work glove Size (gloves): 9, L CAT II 1 Pair

Description

Ideal for vibration and heavy vibration works: The original FerdyF.® ANTI-SHOCK mechanic optimally protects you by 3 mm thick gel inserts in the problematic zones of the interior hand while handling percussion drill, compressed air, vibration and drilling equipment, heavy tools, vibrating machines etc. the thickly padded knuckle protection reliably protects against impacts Breathable insert between the fingers

Features

  • Padded one, flexible Spandex back for perfect fit form, breathe-active.
  • Thickly padded ankle protection begins from certain shocks
  • Thumb and finger top sides with additional Synthetic leather strengthens, protected from abrasion
  • Partialintegrated wrist support with hook-and-loop fastener stabilizes additionally your grip
  • Palm made up of breathable, washable Clarino®-Synthetic-leather.
  • 3 mm shock-absorbing gel inserts with Clarino®-Synthetic-Leather, strengthened for the absorption of vibrations and impacts
  • Fingertips with extra large nonslip flooring from silicone
  • Breathable inserts between the fingers

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.