• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FerdyF. ANTI-SCHOCK 1970-7 Clarino artificial leather Work glove Size (gloves): 7, S CAT II 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1970 Yellow Clarino® Synthetic-Leather Anti-Schock Mechanics Gloves EN 388

  • With hook-and-loop fastener
  • Palm made of breathable, washable Clarino ® synthetic leather
  • Fingertips with extra large anti-skidding surfaces made from silicone
  • Symbol of a hammer on a shield. It signals protection or security, possibly in an industrial or craft context.<br><br>Hammer and shield symbol. It indicates protection or safety, likely within an industrial or artisanal setting.

Technical specifications

Product type

Work glove

Protection class

CAT II

Material (palm)

Polyamide

Polyurethane

Size

7

S

Factory colour

Yellow

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Spandex

Standards

EN 388

Material (details)

Clarino® Synthetic-Leather

Documents & Downloads

Conformity certificate

Conformity certificate 676408 FerdyF. ANTI-SCHOCK 1970-7 Clarino artificial leather Work glove Size (gloves): 7, S CAT II 1 Pair

Security datasheet

Security datasheet 676408 FerdyF. ANTI-SCHOCK 1970-7 Clarino artificial leather Work glove Size (gloves): 7, S CAT II 1 Pair

Description

Ideal for vibration and heavy vibration works: The original FerdyF.® ANTI-SHOCK mechanic optimally protects you by 3 mm thick gel inserts in the problematic zones of the interior hand while handling percussion drill, compressed air, vibration and drilling equipment, heavy tools, vibrating machines etc. the thickly padded knuckle protection reliably protects against impacts Breathable insert between the fingers

Features

  • Padded, flexible Spandex back for perfect custom-fit, breathable
  • Thickly padded knuckle protection safely absorbs impacts
  • Thumb and top side of finger reinforced with additional Synthetic leather, protected from abrasion
  • Partially-integrated wrist support with hook-and-loop additionally stabilizes your grip
  • Palm made up of breathable, washable Clarino®-Synthetic leather.
  • 3 mm shock-absorbing gel padding with Clarino® Synthetic leather, strengthened for the absorption of vibrations and impacts
  • Fingertips with extra large anti-skidding surfaces made from silicone
  • Breathable insert between the fingers

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)