• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1206990 AMTE-M-LH-N14 External thread N14 10 bar Brass 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Muffler AMTE-M-LH-N14

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Sound pressure level 82 dB(A); product weight: 17g
Product type

Muffler

External thread

N14

Max. operating pressure

10 bar

Material

Brass

Material (filter)

Brass

Manufacturer part #

1206990

Type

Pneumatic connection: NPT 1/4-18

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1944777 FESTO 1206990 AMTE-M-LH-N14 External thread N14 10 bar Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944777 FESTO 1206990 AMTE-M-LH-N14 External thread N14 10 bar Brass 1 pc(s)