• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Muffler 1205863 AMTE-M-LH-G12 External thread G12 10 bar Brass 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Muffler AMTE-M-LH-G12

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Muffler

External thread

G12

Max. operating pressure

10 bar

Material

Brass

Material (filter)

Brass

Manufacturer part #

1205863

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Max. temperature

80 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1893649 FESTO Muffler 1205863 AMTE-M-LH-G12 External thread G12 10 bar Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893649 FESTO Muffler 1205863 AMTE-M-LH-G12 External thread G12 10 bar Brass 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min