• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1320762 DHEB-41-E-D-S-L Bellow gripper Enclosure material: Aluminium 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 41
  • Fastening method: Optional:
  • With external thread
  • With locknut
  • Operating pressure: 4 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Leadership: Basic guidance
  • Operation: Single-acting
  • closed
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Stroke of the bellows: 15.5 mm
  • Constructive structure: Contraction diaphragm
  • Forced motion sequence
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Food suitability: See extended material information
  • Max. Working frequency gripper:< = 4 Hz
  • Max. Diameter to grasp 54 mm
  • Min Opening time at 6 bar: 30 ms
  • Min Closing time at 6 bar: 70 ms
  • Min. Diameter to grasp 42 mm
  • Mean replacement interval for the bellows: 1 million SP
  • Pneumatic connection: g1/8
  • Position detection: For proximity switches
  • Product weight: 20 g
  • Reference value payload: 1.2 kg
  • Return pressure< 1 bar
  • Ambient temperature: 5 ... 60 °C
  • Material bellows: VMQ (silicone)
  • Material casing: Aluminum
  • anodized
  • Material note: Substances containing labs contain
  • Complies with RoHS
Operating medium

Compressed Air

Type

1320762

Product type

Bellow gripper

Enclosure material

Aluminium

Connection

G 1/8

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

1320762

Operating pressure (min.)

4 bar

Sealant

VMQ (silicone)

Function

closed

Weight

280 g

Medium

Compressed air

Features

P port connector (G1/8)

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Single-acting

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204642 FESTO 1320762 DHEB-41-E-D-S-L Bellow gripper Enclosure material: Aluminium 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)