
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

KMYZ-4-24-2,5-B
Mains cable
Socket, right angle
Cable, open end
2.50 m
PVC
36 V DC
0.35 mm²
Box
Bronze
0.35 mm²
IP50
-10 °C
+50 °C
Screw-on
193691
1 pc(s)
yes
Datasheet 2117445 FESTO 193691 Mains cable 2.50 m 1 pc(s)
User & Safety Instructions 2117445 FESTO 193691 Mains cable 2.50 m 1 pc(s)
Information 2117445 FESTO 193691 Mains cable 2.50 m 1 pc(s)