• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 5162496 DHAA-G-E21-60-B8G-40 Adapter kit Enclosure material: Aluminium alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

5162496

Product type

Adapter kit

Enclosure material

Aluminium alloy

Manufacturer part #

5162496

Weight

187 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803870 FESTO 5162496 DHAA-G-E21-60-B8G-40 Adapter kit Enclosure material: Aluminium alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803870 FESTO 5162496 DHAA-G-E21-60-B8G-40 Adapter kit Enclosure material: Aluminium alloy 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)