• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 539092 HGPL-HR-14 Lift reducer Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 14
  • Fastening method: Screwed to gripper
  • Damping: P: Elastic damping rings/plates on both sides
  • All mounting positions permitted
  • Adjustable end position range/length 40 mm
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Product weight: 45 g
  • Ambient temperature: 5 ... 60 °C
  • Material plate: Aluminum wrought alloy
  • Material information: Free of copper and PTFE
  • Complies with RoHS
Product type

Lift reducer

Enclosure material

Aluminium wrought alloy

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

539092

Weight

55 g

Length

40 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204337 FESTO 539092 HGPL-HR-14 Lift reducer Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)