
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
NEBS L1 G4-K-2.5-LE 4
Technical specifications
- Material housing: PA
- Corrosion resistance class: 4-particularly strong corrosion stress
- Type
NEBS-L1G4-K-2.5-LE4
- Product type
Sensor/actuator cable
- Connector type
Socket
- No. of pins
4
- Cable length
2.50 m
- Jacket material
PVC
- Nominal voltage
30 V DC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Box
Open end cable
- Cable colour
Grey
- max. cross section
0.14 mm²
IP40
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Manufacturer part #
572576
- Content
1 pc(s)
- Cable diameter (details)
4.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2121525 FESTO 572576 Sensor/actuator cable Socket 2.50 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121525 FESTO 572576 Sensor/actuator cable Socket 2.50 m No. of pins (RJ): 4 1 pc(s)
Description
Connection line NEBS L1 G4-K-2.5-LE 4 Electrical Connection 1 = socket, rectangular design L1, 4-pin, electrical connection 2 = open end, 4-core, operating voltage range DC = 0 - 30 V, current rating at 40 °C = 1 A, impulse withstand voltage = 0.8 kV
This text is machine translated.
This text is machine translated.




























