
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
MRO combo
- Type
MSB6-1/2:C3:J1-WP
- Min. operating pressure
0.8 bar
- Max. operating pressure
18 bar
- Manufacturer part #
8025355
- Weight
1100 g
- Enclosure material
Aluminium (die-cast)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801646 FESTO 8025355 MSB6-1/2:C3:J1-WP MRO combo Max. operating pressure 18 bar
User & Safety Instructions
User & Safety Instructions 2801646 FESTO 8025355 MSB6-1/2:C3:J1-WP MRO combo Max. operating pressure 18 bar
Description
Maintenance equipment combination MSB6-1/2:C3:J1-WP consisting of manual power-on valve, filter control valve, wall mounting plate. Maximum output pressure 12 bar, 40 µm filter, with pressure gauge, lockable regulator head, plastic shell with plastic guard, Manual condensate drain, flow direction from left to right. Size=6, series=MS, activation fuse=(* knob with lock, * lockable with accessories), mounting position=vertical +/- 5°, filter unit=40 µm
This text is machine translated.
This text is machine translated.






























