• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8084165 Reflector SARA-R-Q20-MC 1 pc(s)

Image similar
Product type
Reflector
Type
SARA-R-Q20-MC
Content
1 pc(s)
RoHS-compliant
Yes
Enclosure material
PMMA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

SARA-R-Q20-MC REFLECTOR

Our service for you

Technical specifications

  • Mounting type: Screwed on
  • Corrosion resistance KBK: 4 - particularly strong corrosion stress
  • Product weight 5.95 g
  • Structure width reflector: Micro
  • Ambient temperature -40 to 65 °C
  • Material housing: PMMA
  • Material note: Contains LABS-containing substances - RoHS compliant
Product type

Reflector

Type

SARA-R-Q20-MC

Content

1 pc(s)

RoHS-compliant

Yes

Enclosure material

PMMA

Weight

5.95 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2801709 FESTO 8084165 Reflector SARA-R-Q20-MC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2801709 FESTO 8084165 Reflector SARA-R-Q20-MC 1 pc(s)

Description

Reflector SARA-R-Q20-MC material information=(* LABS containing materials included, * RoHS compliant), ambient temperature=-40 - 65 °C, mounting method=screwed, product weight=5.95 g, material housing=PMMA

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)