
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 2,565.00 / piece)
€ 2,565.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Energy efficiency module
- Type
MSE6-D2M-5000-CBUS-S-RG-BAR-VCB-AGD
- Min. operating pressure
3.5 bar
- Max. operating pressure
13 bar
- Manufacturer part #
8085453
- Weight
2700 g
- Enclosure material
Aluminium (die-cast)
- Sealant
NBR
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803260 FESTO 8085453 MSE6-D2M-5000-CBUS-S-RG-BAR-VCB-AGD Energy efficiency module Max. operating pressure 13 bar
User & Safety Instructions
User & Safety Instructions 2803260 FESTO 8085453 MSE6-D2M-5000-CBUS-S-RG-BAR-VCB-AGD Energy efficiency module Max. operating pressure 13 bar
Description
Energy efficiency module MSE6-D2M-5000-CBUS-S-RG BAR-VCB-AGD size=6, series=MSE, mounting position=horizontal +/- 5°, valve function=2/2 open mono-stable, operating pressure MPa=0.35 - 1.3 MPa
This text is machine translated.
This text is machine translated.
























