• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8116891 DHPC-32-A-NC-S-1 2-finger gripper Enclosure material: Aluminium 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

2-finger gripper

Enclosure material

Aluminium

Connection

M5

Manufacturer part #

8116891

Accuracy (+/-)

0.02 mm

Weight

831 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Medium

ISO 8573-1:2010 [1:4:1] compliance

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Operating principle

Single-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802315 FESTO 8116891 DHPC-32-A-NC-S-1 2-finger gripper Enclosure material: Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802315 FESTO 8116891 DHPC-32-A-NC-S-1 2-finger gripper Enclosure material: Aluminium 1 pc(s)

Description

Parallel gripper DHPC-32-A-NC-S-1 size=32, stroke per jaws=11 mm, max. Exchange accuracy = 0.2 mm, Max. Jaw angle play max,ay=0 deg, Max. Jaw play SZ=0 mm

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)