
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Material Filter: active charcoal
- Type
547925
- Product type
Activated charcoal air intake filter cartridge
- Type
Size: 6
- Manufacturer part #
547925
- Size
6
- Material (filter)
Activated charcoal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2119622 FESTO Activated charcoal air intake filter cartridge MS6-LFX-AKI 547925
User & Safety Instructions
User & Safety Instructions 2119622 FESTO Activated charcoal air intake filter cartridge MS6-LFX-AKI 547925
Description
Active carbon filter cartridge MS6-lfx-AKI size=6, series = MS, corrosion resistance class KBK = 2 - moderate corrosion stress, material note = (* copper and PTFE-free, * RoHS compliant), material filter = active carbon
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min


























