
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Material Filter: active charcoal
- Type
552094
- Product type
Activated charcoal air intake filter cartridge
- Type
Size: 6
- Manufacturer part #
552094
- Size
6
- Material
Activated charcoal
- Material (filter)
Activated charcoal
- Medium
Compressed air
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2119998 FESTO Activated charcoal air intake filter cartridge MS6-LFX-HF 552094
User & Safety Instructions
User & Safety Instructions 2119998 FESTO Activated charcoal air intake filter cartridge MS6-LFX-HF 552094
Description
Active carbon filter cartridge MS6-lfx-HF for series MS. Technically oil-free compressed air. Size=6, series = MS, corrosion resistance class KBK = 2 - moderate corrosion stress, material note = copper and PTFE-free, material filter = active carbon
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min


























