Air hose
4 mm
Blue
8 mm
+90 °C
Water
ISO 8573-1:2010 [7:-:-] compliance
PVC-P
Polyamide
50 m
12 bar
132905
0.95 bar
13 mm
50 m
-30 °C
not relevant
Datasheet 1896405 FESTO Air hose 132905 PAN-V0-6X1-BL PVC-P, Polyamide Blue Inside diameter: 4 mm 12 bar 50 m
User & Safety Instructions 1896405 FESTO Air hose 132905 PAN-V0-6X1-BL PVC-P, Polyamide Blue Inside diameter: 4 mm 12 bar 50 m
Information 1896405 FESTO Air hose 132905 PAN-V0-6X1-BL PVC-P, Polyamide Blue Inside diameter: 4 mm 12 bar 50 m
€ 435.99€ 434.49*
The necessary accessories are required to use the article as described.