Image similar

Air hose
4 mm
Black
8 mm
-30 up to +90 °C
Fluids
Water
ISO 8573-1:2010 [7:-:-] compliance
+90 °C
PVC-P
Polyamide 12
50 m
-0.95 bar
160550
12 bar
-30 °C
13 mm
50 m
not relevant
User & Safety Instructions 1968687 FESTO Air hose 160550 PAN-V0-6X1-SW PVC-P, Polyamide 12 Black Inside diameter: 4 mm -0.95 bar 50 m
€ 435.99€ 434.49*
The necessary accessories are required to use the article as described.