Image similar

Air hose
2.1 mm
Ecru
3 mm
60 °C
Water
ISO 8573-1:2010 [7:-:-] compliance
Thermoplastic elastomer
Sold per metre
10 bar
197375-1
0.95 bar
6 mm
-35 °C
50 m
User & Safety Instructions 1972422 FESTO Air hose 197375-1 PUN-H-3X0,5-NT Thermoplastic elastomer Ecru Inside diameter: 2.1 mm 10 bar Sold per metre
The necessary accessories are required to use the article as described.