
119 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 0.84 / piece)
€ 0.84
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PUN-H-3X0,5-BL
Technical specifications
- Black
- Copper and PTFE-free
- Factory colour
Black
- Manufacturer part #
197382-1
- Content
Sold per metre
- Inside diameter
2.1 mm
- Material
Thermoplastic elastomer
- Operating medium
Water
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
6 mm
- Outside Ø
3 mm
- Max. length sold by the metre
50 m
- Max. operating pressure
10 bar
- Min. operating pressure
0.95 bar
- Max. temperature
60 °C
- Min. temperature
-35 °C
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1972461 FESTO Air hose 197382-1 PUN-H-3X0,5-BL Thermoplastic elastomer Black Inside diameter: 2.1 mm 10 bar Sold per metre
Description
Scope of delivery
- Sold by the metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.82€ 12.32*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































