Image similar

Air hose
5.7 mm
Black
8 mm
-35 up to +60 °C
Water
ISO 8573-1:2010 [7:-:-] compliance
+60 °C
TPU
50 m
-0.95 bar
525439
10 bar
-35 °C
18 mm
50 m
not relevant
User & Safety Instructions 1968737 FESTO Air hose 525439 PUN-V0-8X1,25-SW TPU Black Inside diameter: 5.7 mm -0.95 bar 50 m
€ 391.98€ 390.48*
The necessary accessories are required to use the article as described.