
9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 1.52)
€ 75.99
incl. VAT
Only 9 Set(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PEN-10X1,5-BL
Technical specifications
- Blue
- Factory colour
Blue
- Operating temperature
-30 up to +60 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
551459
- Content
50 m
- Length
50 m
- Inside diameter
7 mm
- Material
PE
- Operating medium
Fluids
Water
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
23.5 mm
- Outside Ø
10 mm
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Min. operating temperature
-30 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968444 FESTO Air hose 551459 PEN-10X1,5-BL PE Blue Inside diameter: 7 mm 10 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 86.97€ 85.47*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































