
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 6.38)
€ 319.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PAN-MF-12X1,5-SW
Technical specifications
- Factory colour
Black
- Operating temperature
-60 up to +100 °C
- Max. operating temperature
+100 °C
- Manufacturer part #
570361
- Content
50 m
- Length
50 m
- Inside diameter
9 mm
- Material
Polyamide 12
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
Mineral oil
- Bend radius (min.)
50 mm
- Outside Ø
12 mm
- Max. operating pressure
-0.95 bar
- Min. operating pressure
19 bar
- Min. operating temperature
-60 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968311 FESTO Air hose 570361 PAN-MF-12X1,5-SW Polyamide 12 Black Inside diameter: 9 mm -0.95 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 332.48€ 330.98*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































