• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Air hose 8061179 PTFEN-8X1-NT-400 PTFE Ecru Inside diameter: 5.9 mm 12 bar 400 m

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 9.74)
€ 3,895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Air hose PTFEN-8X1-NT-400

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Nature
Product type

Air hose

Inside diameter

5.9 mm

Factory colour

Ecru

Outside Ø

8 mm

Max. temperature

+150 °C

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Material

PTFE

Content

400 m

Max. operating pressure

12 bar

Manufacturer part #

8061179

Min. operating pressure

-0.95 bar

Bend radius (min.)

64 mm

Length

400 m

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1968328 FESTO Air hose 8061179 PTFEN-8X1-NT-400 PTFE Ecru Inside diameter: 5.9 mm 12 bar 400 m

Description

Scope of delivery

  • 400 meters
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,924.99€ 3,919.99*

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)