• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Bellow cylinder 36487 EB-165-65 Enclosure material: Steel (galvanized) Stroke length: 65 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Bellow cylinder EB-165-65

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 [compressed air -:-: 4]

Product type

Bellow cylinder

Stroke length

65 mm

Max. operating pressure

8 bar

Manufacturer part #

36487

Weight

1200 g

Size

165

Min. operating pressure

0 bar

Pneumatics connector

G1/4"

Enclosure material

Steel (galvanized)

Force (max.)

200 N

Material

Steel (galvanized)

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Operating principle

Single-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895697 FESTO Bellow cylinder 36487 EB-165-65 Enclosure material: Steel (galvanized) Stroke length: 65 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895697 FESTO Bellow cylinder 36487 EB-165-65 Enclosure material: Steel (galvanized) Stroke length: 65 mm 1 pc(s)

Information

Information 1895697 FESTO Bellow cylinder 36487 EB-165-65 Enclosure material: Steel (galvanized) Stroke length: 65 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)