There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

MEBH
MOEBH valves and N2 magnets
Cable with socket
230 V AC
151691
Electrical connection: box angled connection diagram
230 V AC (max)
230 g
Housing: PA66-GF30;Cable sheath: PVC;Plug Contacts: Bronze
3
3
5.2 mm
5 m
IP65
+80 °C
-20 °C
yes
Datasheet 1894924 FESTO Cable with socket 151691 KMEB-1-230AC-5 Number of pins: 3 230 V AC (max) 1 pc(s)
User & Safety Instructions 1894924 FESTO Cable with socket 151691 KMEB-1-230AC-5 Number of pins: 3 230 V AC (max) 1 pc(s)
Information 1894924 FESTO Cable with socket 151691 KMEB-1-230AC-5 Number of pins: 3 230 V AC (max) 1 pc(s)