
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
KMEB -2-24-2.5-LED
Technical specifications
- Mounting type: on solenoid valve with central screw M2.5
- Cable length: 2.5 m.
- Product type
Cable with socket
- Manufacturer part #
174844
- Weight
200 g
- Number of pins
4
- Number of contacts (details)
4-polig
- Length
2.5 m
IP65
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2116363 FESTO Cable with socket 174844 KMEB-2-24-2,5-LED Number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116363 FESTO Cable with socket 174844 KMEB-2-24-2,5-LED Number of pins: 4 1 pc(s)
Information
Information 2116363 FESTO Cable with socket 174844 KMEB-2-24-2,5-LED Number of pins: 4 1 pc(s)
Description
Socket Cable KMEB -2-24-2.5-LED-assembled, for VUVB, MEBH, MOEBH-valves and N2-magnets. Switching position display = LED, mounting type = on solenoid valve with central screw M2.5, mounting position=any, product weight = 200 g, electrical connection = (* SOCKET ANGLED T, * to DIN EN 175301-803, * Connection Diagram Form C according to EN 175301-803, * 4-pin)
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































