
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
KMPV-SUB-D -15-10
Technical specifications
- Mounting type: With Through Hole
- Cable length: 10 m
- Product type
Cable with socket
- Max. operating voltage
30 V DC
- Manufacturer part #
177674
- Operating voltage
30 V DC (max)
- Weight
400 g
- Number of pins
15
- Number of contacts (details)
15-polig
- Length
10 m
IP65
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2116484 FESTO Cable with socket 177674 KMPV-SUB-D-15-10 Number of pins: 15 30 V DC (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116484 FESTO Cable with socket 177674 KMPV-SUB-D-15-10 Number of pins: 15 30 V DC (max) 1 pc(s)
Information
Information 2116484 FESTO Cable with socket 177674 KMPV-SUB-D-15-10 Number of pins: 15 30 V DC (max) 1 pc(s)
Description
Socket Cable KMPV-SUB-D -15-10 mounting type = With Through Hole, installation position=any, product weight = 400 g, electrical connection = (* Box, * Sub-D, * 15-pin), operating voltage range DC = ≤
= 30 V
This text is machine translated.
= 30 V
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































