
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
KMEB -2-24-M12-0, 5-LED
Technical specifications
- Mounting type: on solenoid valve with central screw M2.5
- Cable length: 0.5 m
- Product type
Cable with socket
- Manufacturer part #
177677
- Number of pins
5
- Number of contacts (details)
5-polig
- Length
0.5 m
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2116487 FESTO Cable with socket 177677 KMEB-2-24-M12-0,5-LED Number of pins: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116487 FESTO Cable with socket 177677 KMEB-2-24-M12-0,5-LED Number of pins: 5 1 pc(s)
Information
Information 2116487 FESTO Cable with socket 177677 KMEB-2-24-M12-0,5-LED Number of pins: 5 1 pc(s)
Description
Socket LINE -2-24 KMEB-M12-0, 5-LED-assembled, for VUVB, MEBH, MOEBH-valves and N2-magnets. Switching position display = LED, mounting type = on solenoid valve with central screw M2.5, mounting position=any, electrical connection = (* SOCKET ANGLED T, * to DIN EN 175301-803, * Connection Diagram Form C according to EN 175301-803, * 5-pin), nominal operating voltage DC = 24 V
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































