There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

F magnets
Cable with socket
24 V DC
30937
Electrical connection: Box
24 V DC (max)
320 g
PC casing, POM, cable sheath: PVC;Plug Contacts: Bronze
3
3-polig/-adrig
5 m
IP67
+80 °C
-20 °C
yes
Datasheet 1895056 FESTO Cable with socket 30937 KMF-1-24DC-5-LED Number of pins: 3 24 V DC (max) 1 pc(s)
User & Safety Instructions 1895056 FESTO Cable with socket 30937 KMF-1-24DC-5-LED Number of pins: 3 24 V DC (max) 1 pc(s)
Information 1895056 FESTO Cable with socket 30937 KMF-1-24DC-5-LED Number of pins: 3 24 V DC (max) 1 pc(s)