• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Check-choke valve 151169 GRLA-1/8-RS-B 0.3 up to 10 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Check-choke valve GRLA-1/8-RS-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -10 °C to 60 °C, Product Weight: 30g
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Check-choke valve

Min. display range

0.3 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

151169

Material (details)

Seals: NBR.

Connection

G1/8

Max. operating pressure

10 bar

Operating pressure (min.)

0.3 bar

Pressure range

0.3 up to 10 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895257 FESTO Check-choke valve 151169 GRLA-1/8-RS-B 0.3 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895257 FESTO Check-choke valve 151169 GRLA-1/8-RS-B 0.3 up to 10 bar 1 pc(s)

Information

Information 1895257 FESTO Check-choke valve 151169 GRLA-1/8-RS-B 0.3 up to 10 bar 1 pc(s)

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)