• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Check valve 153297 HE-3-1/4-1/4 -0.95 up to 10 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Check valve HE-3-1/4-1/4

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Nominal width: 7 mm, Product Weight: 79.5 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Check valve

Type

Operating method: manual

Operating temperature

0 up to +60 °C

Min. operating temperature

0 °C

Max. operating temperature

+60 °C

Manufacturer part #

153297

Material (details)

PBT reinforced

Connection

R1/4

Max. operating pressure

10 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 10 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896187 FESTO Check valve 153297 HE-3-1/4-1/4 -0.95 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896187 FESTO Check valve 153297 HE-3-1/4-1/4 -0.95 up to 10 bar 1 pc(s)

Information

Information 1896187 FESTO Check valve 153297 HE-3-1/4-1/4 -0.95 up to 10 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)