• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Choke 563395 VABF-S7-F1B1P2-F 0 up to 12 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Choke VABF-S7-F1B1P2-F

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Choke

Min. display range

0 bar

Display range (max.)

12 bar

Manufacturer part #

563395

Max. operating pressure

12 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 12 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1937035 FESTO Choke 563395 VABF-S7-F1B1P2-F 0 up to 12 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937035 FESTO Choke 563395 VABF-S7-F1B1P2-F 0 up to 12 bar 1 pc(s)

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)