• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector piece 153375 QSMS-3 Pipe diameter: 3 mm Pin diameter: 3 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Connector piece QSMS-3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector piece

Pipe Ø

3 mm

Manufacturer part #

153375

Max. operating pressure

14 bar

Min. operating pressure

-0.95 bar

Operating medium

Geölter Betrieb möglich

Material

Brass

Max. ambient temperature

80 °C

Min. ambient temperature

-10 °C

Pin diameter

3 mm

Documents & Downloads

Datasheet

Datasheet 1895289 FESTO Connector piece 153375 QSMS-3 Pipe diameter: 3 mm Pin diameter: 3 mm 1 pc(s)

Information

Information 1895289 FESTO Connector piece 153375 QSMS-3 Pipe diameter: 3 mm Pin diameter: 3 mm 1 pc(s)

What kind of Hose Connectors are you looking for?