• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector piece 133100 NPQP-H-Q4-E-FD Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Connector piece NPQP-H-Q4-E-FD

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector piece

Pipe Ø

4 mm

Manufacturer part #

133100

Max. operating pressure

10 bar

Min. operating pressure

-0.95 bar

Operating medium

Geölter Betrieb möglich

Material

PP

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Pin diameter

4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895297 FESTO Connector piece 133100 NPQP-H-Q4-E-FD Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895297 FESTO Connector piece 133100 NPQP-H-Q4-E-FD Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

Information

Information 1895297 FESTO Connector piece 133100 NPQP-H-Q4-E-FD Pipe diameter: 4 mm Pin diameter: 4 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)