Magnetic valve
Compressed air
3/2 normally closed mono-stable
Compressed air according to ISO 8573-1:2010 [7:4:4]
-5 up to 50 °C
547274
Normal flow rate 170 l/min.
Multi-connector
M5
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
Yes
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941939 FESTO CPVSC1-M1H-K-T-M5C 547274 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)
User & Safety Instructions 1941939 FESTO CPVSC1-M1H-K-T-M5C 547274 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)
Information 1941939 FESTO CPVSC1-M1H-K-T-M5C 547274 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)