Magnetic valve
3/2 normally closed mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
548061
Normal rated flow 170 l/min
Multi-connector
QS-4
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1942084 FESTO CPVSC1-M1HT-K-H-Q4C 548061 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)
User & Safety Instructions 1942084 FESTO CPVSC1-M1HT-K-H-Q4C 548061 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)
Information 1942084 FESTO CPVSC1-M1HT-K-H-Q4C 548061 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)