• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO DIN rail mount OABM-H 549461 Enclosure material Steel (galvanized)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 52 g
Type

549461

Product type

DIN rail mount

Enclosure material

Steel (galvanized)

Manufacturer part #

549461

Weight

52 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119731 FESTO DIN rail mount OABM-H 549461 Enclosure material Steel (galvanized)

User & Safety Instructions

User & Safety Instructions 2119731 FESTO DIN rail mount OABM-H 549461 Enclosure material Steel (galvanized)

Description

DIN rail mounting OABM-H for vacuum suction nozzle OVEM. Corrosion resistance class KBK=1 - low corrosion stress, max. Tightening torque DIN rail mounting=0.8 Nm, product weight=52 g, material DIN rail mounting=(* steel, * galvanized), material information=RoHS compliant

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min