• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Dual piston cylinder 159971 DPZJ-32-40-P-A-S2 Stroke length: 40 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,029.00 / piece)
€ 1,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Dual piston cylinder DPZJ-32-40-P-A-S2

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Dual piston cylinder

Stroke length

40 mm

Max. operating pressure

10 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

159971

Type

Double piston-cylinder -32-40 DPZJ-P-A-S2 with two parallel, continuous piston rods and yoke drives, for position detection, with elastic damping rings in the end positions. Hub = 40 mm, adjustable end position range/length = 10 mm, piston diameter = 32 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides

Sealant

NBR

Pneumatics connector

G1/8"

Piston rod material

Steel (stainless)

Piston rod diameter

32 mm

Force (max.)

724 N

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1936793 FESTO Dual piston cylinder 159971 DPZJ-32-40-P-A-S2 Stroke length: 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1936793 FESTO Dual piston cylinder 159971 DPZJ-32-40-P-A-S2 Stroke length: 40 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)