


According to ISO 8573-1:2010 compressed air [7:4:4]
Dual piston cylinder
25 mm
10 bar
Aluminum wrought alloy
162017
Double piston-cylinder -10-25 DPZJ-P-A-KF-S2 with two parallel, continuous piston rods and yoke drives, for position detection, with elastic damping rings in the end positions. Hub = 25 mm, adjustable end position range/length = 10 mm, piston diameter = 10 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
10
Compressed air
NBR
M5
Aluminium wrought alloy
Steel
10 mm
60 N
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1936806 FESTO Dual piston cylinder 162017 DPZJ-10-25-P-A-KF-S2 Enclosure material: Aluminium wrought alloy Stroke length: 25 mm
User & Safety Instructions 1936806 FESTO Dual piston cylinder 162017 DPZJ-10-25-P-A-KF-S2 Enclosure material: Aluminium wrought alloy Stroke length: 25 mm