According to ISO 8573-1:2010 compressed air [7:4:4]
Dual piston cylinder
40 mm
10 bar
Aluminum wrought alloy
162084
Double piston-cylinder -20-40 DPZJ-P-A-KF-S2 with two parallel, continuous piston rods and yoke drives, for position detection, with elastic damping rings in the end positions. Hub = 40 mm, adjustable end position range/length = 10 mm, piston diameter = 20 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
NBR
M5
Steel
20 mm
282 N
+80 °C
-20 °C
Double-acting
yes
Datasheet 1936841 FESTO Dual piston cylinder 162084 DPZJ-20-40-P-A-KF-S2 Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1936841 FESTO Dual piston cylinder 162084 DPZJ-20-40-P-A-KF-S2 Stroke length: 40 mm 1 pc(s)