• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Elbow piece 537133 MS12-WP 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 700 g
Product type

Elbow piece

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

537133

Material (details)

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118526 FESTO Elbow piece 537133 MS12-WP 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118526 FESTO Elbow piece 537133 MS12-WP 1 pc(s)

Information

Information 2118526 FESTO Elbow piece 537133 MS12-WP 1 pc(s)

Description

Mounting angle MS 12-WP size = 12, series = MS, corrosion resistance class KBK = 2 - moderate corrosion stress, bearing temperature = -10 - 60°C, medium temperature = -10 - 60 °C

This text is machine translated.