• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Flange 174398 SNCS-40 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Flange SNCS-40

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Complies with RoHS
Product type

Flange

Type

KBK: 1 - Low corrosion stress, product weight: 122 g

Operating temperature

-40 up to 150 °C

Min. operating temperature

-40 °C

Max. operating temperature

150 °C

Manufacturer part #

174398

Material (details)

Diecast aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1893482 FESTO Flange 174398 SNCS-40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893482 FESTO Flange 174398 SNCS-40 1 pc(s)