• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Housing 31750 LSNSG-63 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Housing LSNSG-63

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -40°C-150°C, product weight: 370 g
Product type

Housing

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Manufacturer part #

31750

Material (details)

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895060 FESTO Housing 31750 LSNSG-63 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895060 FESTO Housing 31750 LSNSG-63 1 pc(s)

Information

Information 1895060 FESTO Housing 31750 LSNSG-63 1 pc(s)