• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Label holder ASCF-H-L2-16V 565584 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Material plates holder: PVC
Product type

Label holder

Material (details)

PVC

Manufacturer part #

565584

Type

Class 1 - Low corrosion stress corrosion resistance: KBK

Material

PVC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121244 FESTO Label holder ASCF-H-L2-16V 565584 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121244 FESTO Label holder ASCF-H-L2-16V 565584 1 pc(s)

Description

Label holder ASCF-H-L2-16 V corrosion resistance class KBK = 1 - Low corrosion stress, material note = RoHS compliant, material plates holder = PVC

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)