• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Label holder ASCF-M-S1 8037164 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Label holder

Manufacturer part #

8037164

Weight

2 g

Width

21 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802791 FESTO Label holder ASCF-M-S1 8037164 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802791 FESTO Label holder ASCF-M-S1 8037164 1 pc(s)

Description

Label holder ASCF-M-S1 width=21 mm, height=7 mm, length=42 mm, container size=5, product weight=2 g

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)