• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Latching push button 573108 PRS-22-RT-B 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 44.8 g
Product type

Latching push button

Manufacturer part #

573108

Dim

(Ø) 22.5 mm

(Ø)

22.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121531 FESTO Latching push button 573108 PRS-22-RT-B 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121531 FESTO Latching push button 573108 PRS-22-RT-B 1 pc(s)

Description

Impact stop button PRS-22-RT-B installation diameter = 22.5 mm, corrosion resistance class KBK = 0 - no corrosion stress, protection class = IP40, product weight = 44.8 g, color = red

This text is machine translated.

More interesting products

(*All information is plus legal VAT)