• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnet coil 13266 MSFW-230-50/60-DS 230 V AC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnet coil MSFW-230-50/60-DS

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Min. Reaction time: 10 ms
Product type

Magnet coil

Operating voltage

230 V AC

Enclosure material

PA

Manufacturer part #

13266

Type

Complies with RoHS

Weight

55 g

IP65

Max. ambient temperature

40 °C

Min. ambient temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 1895933 FESTO Magnet coil 13266 MSFW-230-50/60-DS 230 V AC 1 pc(s)

Information

Information 1895933 FESTO Magnet coil 13266 MSFW-230-50/60-DS 230 V AC 1 pc(s)

Information 1895933 FESTO Magnet coil 13266 MSFW-230-50/60-DS 230 V AC 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min