• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnet coil 123061 MSN1W-110AC-OD 110 V AC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnet coil MSN1W-110AC-OD

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Min. Reaction time: 10 ms
Product type

Magnet coil

Operating voltage

110 V AC

Enclosure material

PA

Manufacturer part #

123061

Type

Complies with RoHS

Weight

80 g

IP65

Max. ambient temperature

50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1896330 FESTO Magnet coil 123061 MSN1W-110AC-OD 110 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896330 FESTO Magnet coil 123061 MSN1W-110AC-OD 110 V AC 1 pc(s)

Information

Information 1896330 FESTO Magnet coil 123061 MSN1W-110AC-OD 110 V AC 1 pc(s)

Information 1896330 FESTO Magnet coil 123061 MSN1W-110AC-OD 110 V AC 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)