• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Maintenance package PDAD-22-SP-12000 553751

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,295.00 / piece)
€ 1,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Maintenance package PDAD-22-SP-12000

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Service package with 2 desiccant cartridges, sealing rings, plastic discs and a reset disc. For dryers PDAD.
Operating medium

Compressed air according to ISO 8573-1:2010[1:4:1]

Type


553751

Product type

Maintenance package

Max. operating pressure

16 bar

Manufacturer part #

553751

Material

Plastic

Max. ambient temperature

+50 °C

Min. ambient temperature

+5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1945088 FESTO Maintenance package PDAD-22-SP-12000 553751

User & Safety Instructions

User & Safety Instructions 1945088 FESTO Maintenance package PDAD-22-SP-12000 553751

Description

Close offers advantages: Who compressed air decentralised dries, saves costs, optimizes the process reliability and extends the service life of the components and minimizes maintenance costs. The best example:
The compact adsorption dryers PDAD with fixed defined pressure dew point of -40°C or -70°C is suitable for high pressure air classes.
Save costs
Through targeted and decentralised drying directly at the consumer is only the actual need for dryer air. This saves energy costs and prevents corrosion, so that the components for longer life.
Reduced service costs
The easy to change cartridge makes the granules exchange a child's play. And to make sure that a constant air quality is guaranteed. Additional plus: less maintenance,
Because of the integrated after filter incurred abrasion of the desiccant holding back.
Flexible in installation
Space-optimized and can be installed out of sight because of the filter is integrated.
User friendly
At a glance: The service function with the display. More clarity integrated, because drying cycles and maintenance can be displayed.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)